Thrml Mgmt Access Thermal Gap Filler Blue 3.6W/m.K 10Xe9Ohm.cm Automotive
Checking distributor stock and pricing after the page loads.
| Type | Thermal Gap Filler |
| Density | 3g/cm3 |
| Dielectric Constant | 8 |
| Volume Resistivity | 10Xe9Ohm.cm |
| Viscosity | 150000cP |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |