Thrml Mgmt Access Gap Pad Black/Gray 1.3W/m.K 10Xe9Ohm.cm Automotive
Checking distributor stock and pricing after the page loads.
| Type | Gap Pad |
| Density | 1.8g/cm3 |
| Dielectric Constant | 5 |
| Volume Resistivity | 10Xe9Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |