Henkel Loctite V5004 50ml technical specifications.
| Color | Blue, Pink |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Henkel Loctite V5004 50ml to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.