Thrml Mgmt Access Thermal Insulator White 2.02°C/W 3.5W/m.K 10Xe13Ohm.cm
Henkel SP2000-0.015-00-1212-NA technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 4 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.