Henkel SP2000-0.015-00-1212-NA technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 4 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Henkel SP2000-0.015-00-1212-NA to view detailed technical specifications.
No datasheet is available for this part.