High-performance thermal insulator designed for effective heat dissipation. Features a thermal conductivity of 3.5 W/m.K and a thermal resistance of 2.02 °C/W at 50 psi. Exhibits a dielectric constant of 4 and a high volume resistivity of 10^13 Ohm.cm. Operates reliably across a wide temperature range, from -60 °C to 200 °C.
Henkel SP2000-0.020-00-1212 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 4 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel SP2000-0.020-00-1212 to view detailed technical specifications.
No datasheet is available for this part.