Thrml Mgmt Access Thermal Insulator Gray 6.61°C/W 0.9W/m.K 10Xe11Ohm.cm Silicone/Fiberglass
Henkel SP400-0.009-AC-1212-NA technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Tensile Strength | 20psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel SP400-0.009-AC-1212-NA to view detailed technical specifications.
No datasheet is available for this part.