Medium Performance Kapton-Based Insulator
Checking distributor stock and pricing after the page loads.
Henkel SPK6-0.006-AC-43 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 4 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.