Industrial Temperature Sensors KN3045 1Pt100 Class B PdAu
Heraeus 32206530 technical specifications.
| Max Operating Temperature | 660°C |
| Min Operating Temperature | -196°C |
| Operating Supply Current | 1mA |
| Package Quantity | 10 |
| Resistance | 100R |
| Series | KN3045 |
| RoHS | Compliant |
No datasheet is available for this part.
