Heraeus 32206653 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Operating Supply Current | 1mA |
| Package Quantity | 4 |
| Resistance | 100R |
| Series | KN3045 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206653 to view detailed technical specifications.
No datasheet is available for this part.