Industrial Temperature Sensors L1020 Pt 100 Class A AgPd-wire
Heraeus 32207579 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | L1020 |
| RoHS | Compliant |
No datasheet is available for this part.