Industrial Temperature Sensors HM220 Pt 100 ClassB PtClad NiLead
Heraeus 32208787 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | HM220 |
| RoHS | Compliant |
No datasheet is available for this part.