Industrial Temperature Sensors MR 845 Pt 100 ClassB PtClad NiLead
Heraeus 32209346 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | MR845 |
| RoHS | Compliant |
No datasheet is available for this part.