Industrial Temperature Sensors MR845 Pt 1000 ClassB PtClad NiLead
Heraeus 32209351 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | MR845 |
| RoHS | Compliant |
No datasheet is available for this part.