This single pedal switch features a SPST configuration and a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water ingress. The base and cover are made of black thermoplastic, providing a durable and resistant construction. The switch operates within a temperature range of -5 to 40°C, making it suitable for a variety of applications.
Herga 6221-AAAA-ZAEA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AAAA-ZAEA to view detailed technical specifications.
No datasheet is available for this part.