The Herga 6221-AAAA-ZCEA is a single pedal switch with a no operation configuration and a single pole single throw configuration. It has a maximum current rating of 3 amps at 250 volts AC or DC and is rated for 250 volts AC. The switch features a cable termination style and an IPX7 rating for protection against immersion in water. The base and cover are made of thermoplastic and are black in color. The operating temperature range is from -5 to 40 degrees Celsius.
Herga 6221-AAAA-ZCEA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AAAA-ZCEA to view detailed technical specifications.
No datasheet is available for this part.