Switch Foot N.O. SPST 0.1A 24VAC 24VDC Cable Medical
Herga 6221-AAAA-ZCFZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AAAA-ZCFZ to view detailed technical specifications.
No datasheet is available for this part.