This single pedal switch features a DPST configuration with a maximum current rating of 0.1A at 24VAC or 24VDC. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is designed with a cable termination style and meets the IPX7 rating for water resistance. The base is made of thermoplastic and is black in color, while the cover is also black. The operating temperature range is from -5°C to 40°C.
Herga 6221-AABC-ZZCC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AABC-ZZCC to view detailed technical specifications.
No datasheet is available for this part.