The Herga 6221-CAAB-ZCZB is a single pedal switch with a SPDT configuration, rated for 3A at 250VAC and 250VDC. It features an IPX7 rating and a thermoplastic base with a black color. The switch has a yellow cover and operates within a temperature range of -5 to 40 degrees Celsius. The termination style is cable, and it is designed for use in specialty applications.
Herga 6221-CAAB-ZCZB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CAAB-ZCZB to view detailed technical specifications.
No datasheet is available for this part.