The Herga 6221-DAAB-ZCCA is a single pedal switch with a SPDT configuration and N.O./N.C. switch configuration. It has a maximum current rating of 3 amps at 24VAC or 24VDC and can withstand up to 24VAC or 24VDC. The switch is rated IPX7 and has a thermoplastic base with a black color. It operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-DAAB-ZCCA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-DAAB-ZCCA to view detailed technical specifications.
No datasheet is available for this part.