The Herga 6221-DAAB-ZZAA is a single pedal switch with a SPDT configuration and N.O./N.C. contacts. It is rated for 3 amps at 24VAC or 24VDC and has a maximum AC voltage rating of 24V. The switch is designed for use in wet environments, with an IPX7 rating, and operates over a temperature range of -5°C to 40°C.
Herga 6221-DAAB-ZZAA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-DAAB-ZZAA to view detailed technical specifications.
No datasheet is available for this part.