The Herga 6221-DZBB-ZAZC is a single pedal, normally open/normally closed, single pole double throw foot switch rated for 3 amps at 24 volts AC or DC. It features a thermoplastic base with a black color and a green cover. The switch has an IPX7 rating and operates between -5 and 40 degrees Celsius. It is designed for use in applications where a reliable and durable foot switch is required.
Herga 6221-DZBB-ZAZC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-DZBB-ZAZC to view detailed technical specifications.
No datasheet is available for this part.