This single-pole single-throw (SPST) switch features a maximum current rating of 3 amps at 250 volts AC or DC, with a maximum AC voltage rating of 250 volts. The switch has a thermoplastic base with a gray color and a black cover, and is rated for operation between -5 and 40 degrees Celsius. The switch is designed for use in environments with high humidity and is rated to IPX7, making it suitable for use in applications where exposure to water is a concern.
Herga 6221-FAAA-ZCEA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-FAAA-ZCEA to view detailed technical specifications.
No datasheet is available for this part.