The 6221-FZBB-ZADZ is a single pedal switch with a NO/NC configuration and SPDT pole throw. It has a maximum current rating of 3A at 24VAC or 24VDC and can withstand up to 24VAC or 24VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water and dust. It features a thermoplastic base with a gray color and a black cover. The operating temperature range is from -5°C to 40°C.
Herga 6221-FZBB-ZADZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-FZBB-ZADZ to view detailed technical specifications.
No datasheet is available for this part.