Herga 6310-1114-1605 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6310-1114-1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
