Herga 6742-50 technical specifications.
| Package/Case | 125 |
| Load Current | 21A |
| Material | Steel, Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 250V |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | No |
| Series | 6742 |
| Throw Configuration | DPDT |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Herga 6742-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.