Hermetic Switch is a manufacturer specializing in hermetically sealed switches and connectors for demanding applications.

Switch; 150 VDC/VAC; 1 A; 60 Hz; 125 deg
Actuator; For 5100; 5200; 5300 Series; B
Magnets, Actuating, 1/16 X 1/16 X 1/2
Switch, Reed
Sensor; Proximity; Screw Mounted; SPST;
Sensor; 30 VDC (Max.); 0.25 Adc (Max.);
CYLINDRICAL PROXIMITY SENSORS; SPDT; WHI
PRX+1700BLACK
Sensor; 30 VDC (Max.); 0.25 Adc (Max.);
Switch; Proximity; 100 VDC (Max.); 0.25
Switch; Proximity; 240 VDC (Max.); 3 Adc
Sensor; Proximity; Screw Mounted; SPST;
Switch; 30 VDC/VAC; 10 mA; 60 Hz; Durel
Hermetic Switch Opening Detector (Proximity Sensor)
Magnet, Actuating, 3/16 X 3/16 X 1
Switch; Proximity; 120 VDC (Max.); 1 Adc
Switch; 200 VDC/VAC; 0.5 A; 60 Hz
Switch; Proximity; 100 VDC (Max.); 0.25
Switch; Proximity; 100 VDC (Max.); 0.25
Reed Switch; Surface Mount; Overmolded.