
The GS208F is a 900mF supercapacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a series termination of solder and a tolerance of 20%. The supercapacitor has a leakage current of 1uA and an ESR of 28mR. It is designed for use in applications where a high capacitance value is required.
Sign in to ask questions about the HEX CAP Screws GS208F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HEX CAP Screws GS208F technical specifications.
| Capacitance | 900mF |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Leakage Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | Supercap G |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for HEX CAP Screws GS208F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
