
CAP-XX 0.45F Electric Double Layer Capacitor 4.5 V dc 20% tolerance
Sign in to ask questions about the HEX CAP Screws GW207F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HEX CAP Screws GW207F technical specifications.
| Capacitance | 450mF |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Leakage Current | 1uA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for HEX CAP Screws GW207F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
