
CAP-XX 0.8F Electric Double Layer Capacitor 2.75 V dc 20% tolerance
HEX CAP Screws HA130F technical specifications.
| Capacitance | 800mF |
| Depth | 18mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 2.75V |
| RoHS | Compliant |
Download the complete datasheet for HEX CAP Screws HA130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
