
HEX CAP Screws HS108F technical specifications.
| Capacitance | 1.8F |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 2.75V |
| RoHS | Compliant |
Download the complete datasheet for HEX CAP Screws HS108F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
