Sign in to ask questions about the Hexcel ARC-UD-12300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hexcel ARC-UD-12300-1 technical specifications.
| Shape | Sheet |
| Product Depth (mm) | 609.6 |
| Product Length (mm) | 609.6 |
| Product Height (mm) | 2.38 |
| Color | Gray |
| Specific Gravity | 3.5 to 4.2 |
| Material | Carbonyl Iron/Urethane Rubber |
| Adhesive Option | Yes |
| Min Operating Temperature | -51°C |
| Max Operating Temperature | 135°C |
| Cage Code | 8Y518 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hexcel ARC-UD-12300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.