Sign in to ask questions about the Hexwax EXPANDIO-USB-PT-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hexwax EXPANDIO-USB-PT-FS technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hexwax EXPANDIO-USB-PT-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
