
HEXWAX USB-DAQ-DIL USB Interface, Data Logger, USB 2.0, 2.7 V, 5.5 V, DIP, 28 Pins
Hexwax USB-DAQ-DIL technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
No datasheet is available for this part.
