Hexwax USB-FILESYS-DIL technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Hexwax USB-FILESYS-DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
