Sign in to ask questions about the Heyco 1147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 1147 technical specifications.
| Type | Strain Relief Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 1147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.