Heyco 1241 technical specifications.
| Color | White |
| Material | Nylon |
| Package Quantity | 2500 |
| Weight | 0.2048oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.