Heyco 1300 technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Mount | Cable |
| Package Quantity | 10000 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
