Sign in to ask questions about the Heyco 1556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 1556 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 41 |
| Product Height (mm) | 21.5 |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 600V |
| Cage Code | 28520 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Heyco 1556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.