
This Heyco terminal block features a straight body orientation and a cable mount design. It has 4 contacts and a termination method of screw. The product measures 57mm in length and 21.5mm in height, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Heyco 1558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 1558 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 57 |
| Product Height (mm) | 21.5 |
| Type | Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Cage Code | 28520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Heyco 1558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.