Nylon 6/6 dome plug, white, designed for general cable management applications. Operating temperature range from -40 °C to 105 °C. Durable construction ensures reliable wire and cable protection.
Heyco 1655 technical specifications.
| Type | Dome Plug |
| Color | White |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Heyco® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 1655 to view detailed technical specifications.
No datasheet is available for this part.