Cable Mounting & Accessories LSR 1939-300
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Black |
| Height | 32.5mm |
| Length | 27.9mm |
| Material | Nylon |
| Packaging | Bulk |
| Series | Lockit |
| Weight | 0.000353oz |
| Width | 32.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |