Sign in to ask questions about the Heyco 1857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 1857 technical specifications.
| Product Length (mm) | 18.3 |
| Type | Strain Relief |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 105°C |
| Tradename | Heyco® |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 1857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.