Heyco 1863 technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 27mm |
| Packaging | Bulk |
| Series | 18 |
| Termination | Screw |
| Type | Mechanical |
| Weight | 0.070548oz |
| Wire/Cable Gauge | -6AWG |
| RoHS | Compliant |
No datasheet is available for this part.