
RDD Lockit Strain Relief Bushings - Straight-Thru
Heyco 1871 technical specifications.
| Color | Black |
| Height | 17.4mm |
| Length | 14mm |
| Material | Nylon |
| Packaging | Bulk |
| Series | Lockit |
| Weight | 0.000353oz |
| Width | 17mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Heyco 1871 to view detailed technical specifications.
No datasheet is available for this part.
