Screws & Fasteners ROR 1/2 RUBBER O-RINGS
Heyco 1995 technical specifications.
| Color | Black |
| Material | Rubber, Thermoplastic |
| Mount | Screw |
| Outside Diameter | 28.9mm |
| Package Quantity | 8000 |
| Weight | 0.048oz |
| RoHS | Compliant |
No datasheet is available for this part.