Heyco 2063 technical specifications.
| Type | Snap Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 2063 to view detailed technical specifications.
No datasheet is available for this part.