Cable Accessories Snap Bushing Nylon 6/6 Black
Checking distributor stock and pricing after the page loads.
Heyco 2093 technical specifications.
| Type | Snap Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.