Sign in to ask questions about the Heyco 2804N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 2804N technical specifications.
| Connection Size (in) | 0.25 |
| Product Length (Metric) (mm) | 6.4 |
| Type | Bushing |
| Material | Nylon |
| Cage Code | 28520 |
| EU RoHS | Yes |
| HTS Code | 3917400090 |
| Schedule B | 3917400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 2804N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.