
Heyco 3149 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Rubber, Thermoplastic |
| Mount | Cable |
| Outside Diameter | 31.3mm |
| Package Quantity | 3500 |
| Thickness | 17.5mm |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3149 to view detailed technical specifications.
No datasheet is available for this part.